The MAX6792TPZD4+T is a dual 5V 150mA supervisor with 2 outputs, designed to operate within a temperature range of -40°C to 125°C. It can handle a maximum input voltage of 72V and a maximum power dissipation of 2.6667W. The device is packaged in a surface mount configuration and is RoHS compliant. It features a totem-pole output type and an active low reset function with a timeout of 140ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6792TPZD4+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6792TPZD4+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX6792 |
| Threshold Voltage | 2.313V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6792TPZD4+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.