
The MAX6793TPLD2+T is a dual linear voltage regulator/supervisor from Maxim. It operates over a temperature range of -40°C to 125°C and is capable of delivering 150mA of output current. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per reel. The MAX6793TPLD2+T has a maximum power dissipation of 2.6667W and a threshold voltage of 4.625V. It is a lead-free device and has a maximum input voltage of 72V and a minimum input voltage of 5V.
Maxim MAX6793TPLD2+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 2 |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 8.75ms |
| RoHS Compliant | Yes |
| Series | MAX6793 |
| Threshold Voltage | 4.625V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.