
The MAX6793TPMD3+T is a dual 5V supervisor IC with adjustable output voltage and two outputs. It can handle a maximum power dissipation of 2.6667W and operates over a temperature range of -40°C to 125°C. The IC is surface mountable and RoHS compliant. It features an active low reset with a timeout of 35ms and a threshold voltage of 4.375V.
Sign in to ask questions about the Maxim MAX6793TPMD3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6793TPMD3+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 2 |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Series | MAX6793 |
| Threshold Voltage | 4.375V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6793TPMD3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
