The MAX6793TPWD1+ is a dual 5V supervisor integrated circuit from Maxim. It monitors two input voltages and provides an active low reset signal when the input voltage falls below the threshold voltage of 1.665V. The device can handle a maximum input voltage of 72V and a maximum power dissipation of 2.6667W. It is designed for surface mount applications and operates within a temperature range of -40°C to 125°C. The MAX6793TPWD1+ is compliant with RoHS regulations and is available in a rail/Tube packaging with 60 units per package.
Maxim MAX6793TPWD1+ technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 2 |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 2.187ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.665V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.