
The MAX6793TPYD4+ is a dual 5V supervisor with an output current of 150mA and an input voltage range of 5V to 72V. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount package. The device is RoHS compliant and features a reset timeout of 140ms. It is suitable for use in applications requiring a dual voltage supervisor with a high output current.
Sign in to ask questions about the Maxim MAX6793TPYD4+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6793TPYD4+ technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 2 |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.188V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6793TPYD4+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
