The MAX6794TPTD2+T is a dual 5V supervisory circuit from Maxim, designed to monitor two voltages and provide a reset signal when either voltage falls below a predetermined threshold. This device operates from a maximum input voltage of 72V and can withstand temperatures up to 125°C. It features a totem-pole output type and can supply an output current of up to 150mA. The MAX6794TPTD2+T is available in a surface-mount package and is compliant with RoHS regulations.
Maxim MAX6794TPTD2+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 8.75ms |
| RoHS Compliant | Yes |
| Series | MAX6794 |
| Threshold Voltage | 3.053V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.