The MAX6794TPVD3+ is a dual supervisory IC from Maxim, designed to monitor two voltage levels and provide a reset signal when either voltage falls below a set threshold. It operates over a wide input voltage range of 5V to 72V and can handle an output current of up to 150mA. The device is RoHS compliant and features a totem-pole output configuration. It is available in a surface mount package and is suitable for use in industrial and automotive applications where high temperature operation is required.
Maxim MAX6794TPVD3+ technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Series | MAX6794 |
| Threshold Voltage | 1.575V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.