The MAX6794TPYD4+ is a dual supervisory IC from Maxim, designed to monitor two voltages and provide a reset signal when the input voltage falls below a threshold. It can handle a maximum input voltage of 72V and operates over a temperature range of -40°C to 125°C. The IC is RoHS compliant and features a totem-pole output type. It is available in a surface mount package and is suitable for use in a variety of applications, including industrial and automotive systems.
Maxim MAX6794TPYD4+ technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.188V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.