The MAX6794TPZD2+ is a dual supervisory circuit with two channels, each capable of monitoring two voltages. It operates over a wide input voltage range of 5V to 72V and can supply up to 150mA of output current. The device is designed for surface mount applications and features a totem-pole output type. It has a maximum power dissipation of 2.6667W and can operate within a temperature range of -40°C to 125°C. The MAX6794TPZD2+ is RoHS compliant and available in a 60-piece rail/tube packaging.
Maxim MAX6794TPZD2+ technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 8.75ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6794TPZD2+ to view detailed technical specifications.
No datasheet is available for this part.