The MAX6794TPZD4+T is a dual supervisory circuit from Maxim, designed to monitor two voltage inputs and provide a reset signal when the input voltage falls below a threshold of 2.313V. This device is capable of operating over a wide temperature range of -40°C to 125°C and can handle a maximum power dissipation of 2.6667W. The MAX6794TPZD4+T is available in a surface mount package and is compliant with the RoHS directive. It features a totem-pole output type and can supply an output current of up to 150mA.
Maxim MAX6794TPZD4+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Voltages Monitored | 2 |
| Output | TOTEM-POLE |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX6794 |
| Threshold Voltage | 2.313V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.