
The MAX6795TPLD0+T is a single-output supervisor IC with a fixed output voltage of 5V and an output current of 300mA. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is available in a surface mount package and is suitable for use in a variety of applications. It has a maximum power dissipation of 2.6667W and a threshold voltage of 4.625V. The IC has a reset timeout of 35us and a reset polarity of active low.
Sign in to ask questions about the Maxim MAX6795TPLD0+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6795TPLD0+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 35us |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.625V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6795TPLD0+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.