The MAX6795TPLD1+ is a single-output regulator supervisor with a maximum input voltage of 72V and a minimum input voltage of 5V. It can supply an output current of up to 300mA and has a maximum power dissipation of 2.6667W. The device is designed for surface mount applications and operates over a temperature range of -40°C to 125°C. It is RoHS compliant and has a threshold voltage of 4.625V.
Sign in to ask questions about the Maxim MAX6795TPLD1+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6795TPLD1+ technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 2.187ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.625V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6795TPLD1+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.