
Surface mount linear voltage regulator and supervisor IC featuring a single positive output with a fixed 5V output voltage. This component operates with a minimum input voltage of 5V and a maximum input voltage of 72V, offering a maximum output current of 300mA. It boasts a low dropout voltage of 840mV and a reset timeout of 8.75ms with active low reset functionality. Designed for a wide operating temperature range from -40°C to 125°C, this RoHS compliant device is packaged in a 20-TQFN for tape and reel distribution.
Sign in to ask questions about the Maxim MAX6795TPLD2+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6795TPLD2+T technical specifications.
| Dropout Voltage | 840mV |
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2.6667W |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 8.75ms |
| RoHS Compliant | Yes |
| Series | MAX6795 |
| Termination | SMD/SMT |
| Threshold Voltage | 4.625V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6795TPLD2+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
