
Surface mount linear voltage regulator and supervisor IC featuring a 3.3V fixed output voltage and 300mA output current. Operates with a minimum input voltage of 5V and a maximum input voltage of 72V, offering a 420mV dropout voltage. Includes a single channel supervisor with an active low reset signal and an 8.75ms reset timeout. Designed for operation across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Maxim MAX6795TPSD2+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6795TPSD2+T technical specifications.
| Dropout Voltage | 420mV |
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2.6667W |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 8.75ms |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 2.888V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6795TPSD2+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.