
The MAX6795TPTD1+T is a surface mount supervisor with a fixed output voltage of 3.3V and an output current of 300mA. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS. The device features a reset timeout of 2.187ms and a threshold voltage of 3.053V. It is designed for use in applications where a reliable power supply is required, such as in industrial control systems and medical devices.
Sign in to ask questions about the Maxim MAX6795TPTD1+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6795TPTD1+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 2.187ms |
| RoHS Compliant | Yes |
| Series | MAX6795 |
| Threshold Voltage | 3.053V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6795TPTD1+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
