The MAX6795TPTD2+ is a 3.3V fixed/adjustable regulator supervisor with a maximum input voltage of 72V and an output current of 300mA. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount configuration. The device is RoHS compliant and features a reset timeout of 8.75ms. It is suitable for use in applications requiring a stable voltage supply.
Maxim MAX6795TPTD2+ technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 8.75ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.053V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.