
The MAX6795TPTD3+ is a surface mount supervisor with a maximum input voltage of 72V and a minimum input voltage of 5V. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 2.6667W. The device monitors a single voltage and provides a single output current of 300mA at 3.3V. It is RoHS compliant and available in a rail/tube packaging with 60 units per package.
Sign in to ask questions about the Maxim MAX6795TPTD3+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6795TPTD3+ technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.053V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6795TPTD3+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.