The MAX6795TPTD3+T is a surface mount supervisor with a fixed output voltage of 3.3V and an output current of 300mA. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum power dissipation of 2.6667W and is available in a tape and reel packaging with 2500 units per reel. It is a positive polarity device with an active low reset and a reset timeout of 35ms.
Maxim MAX6795TPTD3+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Series | MAX6795 |
| Threshold Voltage | 3.053V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.