The MAX6795TPWD0+T is a supervisory circuit from Maxim, designed to monitor a single voltage and provide an active low reset signal. It operates over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 2.6667W. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. It features a fixed output voltage of 1.8V and an output current of 300mA, making it suitable for a wide range of applications.
Sign in to ask questions about the Maxim MAX6795TPWD0+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6795TPWD0+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 35us |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.665V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6795TPWD0+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.