The MAX6795TPWD2+T is a surface mount, single-output regulator supervisor with a fixed/adjustable output voltage of 1.8V and a threshold voltage of 1.665V. It can handle an output current of up to 300mA and is designed to operate over a temperature range of -40°C to 125°C. The device is RoHS compliant and available in quantities of 2500 per reel. It is not radiation hardened and has an active low reset with a timeout of 8.75ms.
Maxim MAX6795TPWD2+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 8.75ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.665V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.