The MAX6795TPWD3+ is a 1.8V fixed/adjustable regulator supervisor from Maxim, designed to monitor a single voltage and provide an active low reset signal. It can handle a maximum input voltage of 72V and a maximum operating temperature of 125°C. The device is RoHS compliant and available in a surface mount package, packaged in quantities of 60 in rail/Tube packaging.
Maxim MAX6795TPWD3+ technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.665V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.