The MAX6795TPZD0+ is a single output voltage supervisor with a fixed output voltage of 2.5V and an adjustable output voltage range. It can monitor a single voltage and has a maximum output current of 300mA. The device is designed to operate over a temperature range of -40°C to 125°C and is RoHS compliant. It is available in a surface mount package and is lead free. The supervisor has an active low reset output and a reset timeout of 35us.
Maxim MAX6795TPZD0+ technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 35us |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6795TPZD0+ to view detailed technical specifications.
No datasheet is available for this part.