The MAX6795TPZD1+T is a positive fixed/adjustable regulator supervisor from Maxim. It operates from a maximum input voltage of 72V and a minimum input voltage of 5V. The device is designed to handle a maximum power dissipation of 2.6667W and features a surface mount package. It provides an output current of 300mA and an output voltage of 2.5V. The MAX6795TPZD1+T is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Maxim MAX6795TPZD1+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 2.187ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.