The MAX6796TPLD1+T is a surface mount totem-pole regulator/supervisor from Maxim, capable of monitoring a single voltage and providing a fixed or adjustable output of 5V. It can handle a maximum input voltage of 72V and a maximum output current of 300mA. The device is RoHS compliant and operates within a temperature range of -40°C to 125°C. It is available in a tape and reel packaging with 2500 units per package.
Maxim MAX6796TPLD1+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 2.187ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.625V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.