
Surface mount linear voltage regulator and supervisor IC featuring a 3.3V fixed output voltage, capable of delivering up to 300mA. Operates with a minimum input voltage of 5V and a maximum input voltage of 72V, with a low dropout voltage of 420mV. Includes a single channel supervisor with an active-low reset output and a reset timeout of 8.75ms. Designed for a wide operating temperature range from -40°C to 125°C, this RoHS compliant component is packaged on tape and reel.
Maxim MAX6796TPSD2+T technical specifications.
| Dropout Voltage | 420mV |
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2.6667W |
| Max Supply Voltage | 72V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 8.75ms |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 2.888V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.