The MAX6796TPVD0+T is a 1.8V totem-pole supervisor with an output current of 300mA and an input voltage range of 5V to 72V. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device is RoHS compliant and suitable for use in applications where a low-voltage supervisor is required. The MAX6796TPVD0+T has a reset timeout of 35us and a threshold voltage of 1.575V.
Maxim MAX6796TPVD0+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 35us |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.575V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.