
The MAX6796TPVD1+T is a surface mount supervisory circuit from Maxim, designed to monitor a single voltage and provide an active low reset signal. It operates over a temperature range of -40°C to 125°C and can supply up to 300mA of output current. The device features a fixed output voltage of 1.8V and a threshold voltage of 1.575V. It is available in a tape and reel packaging with 2500 units per package. The MAX6796TPVD1+T is compliant with RoHS regulations and has a maximum power dissipation of 2.6667W.
Sign in to ask questions about the Maxim MAX6796TPVD1+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6796TPVD1+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 2.187ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.575V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6796TPVD1+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.