The MAX6796TPVD4+T is a supervisory circuit with a single output voltage of 1.8V and a maximum output current of 300mA. It operates over a wide input voltage range of 5V to 72V and can withstand a maximum operating temperature of 125°C. The device is packaged in a surface mount package and is compliant with RoHS regulations. It features a totem-pole output type and is designed for use in applications requiring a fixed or adjustable output voltage.
Maxim MAX6796TPVD4+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.575V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.