The MAX6796TPWD3+ is a surface mount supervisory circuit with a fixed output voltage of 1.8V and an output current of 300mA. It operates over a temperature range of -40°C to 125°C and can handle a maximum input voltage of 72V. This device is RoHS compliant and available in a rail/Tube packaging with 60 units per package. The supervisory circuit features a totem-pole output type and an active low reset signal with a timeout of 35ms.
Maxim MAX6796TPWD3+ technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.665V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.