The MAX6796TPZD3+T is a surface mount supervisor from Maxim, designed to monitor a single voltage and provide an active low reset output. It can handle a maximum input voltage of 72V and a maximum power dissipation of 2.6667W. The device operates within a temperature range of -40°C to 125°C and is RoHS compliant. It features a totem-pole output type and can supply an output current of up to 300mA.
Maxim MAX6796TPZD3+T technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6796TPZD3+T to view detailed technical specifications.
No datasheet is available for this part.