The MAX6796TPZD4+ is a single-output supervisor IC from Maxim, designed to monitor a single voltage and provide an active-low reset signal. It operates over a wide input voltage range of 5V to 72V and can handle output currents up to 300mA. The device is capable of withstanding temperatures up to 125°C and is packaged in a surface-mount package. The MAX6796TPZD4+ is RoHS compliant and suitable for use in a variety of applications requiring a reliable and efficient supervisor IC.
Maxim MAX6796TPZD4+ technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 72V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6667W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Output Current | 300mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.313V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6796TPZD4+ to view detailed technical specifications.
No datasheet is available for this part.