Supervisory circuit for power management, featuring a single voltage monitoring capability with a reset threshold voltage of 4.1V (4.026V to 4.174V). This surface mount component operates within a supply voltage range of 700mV to 5.5V, with a maximum power dissipation of 320mW. It offers an active high reset output with a 1ms timeout and a low operating supply current of 5uA. Packaged in a 3-pin SOT-23 (TO-236-3) for tape and reel distribution, this lead-free and RoHS compliant component is suitable for applications requiring reliable power supervision.
Maxim MAX6800UR41D1+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.174V |
| Min Reset Threshold Voltage | 4.026V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.174V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Series | MAX6800, MAX6801, MAX6802 |
| Threshold Voltage | 4.1V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.026V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.