Supervisory circuit for power management, featuring a 4.2V threshold voltage with a reset accuracy of ±2%. This surface-mount component monitors a single voltage, offering active-high reset output with a 1ms timeout. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 700mV to 5.5V and has a low operating current of 5µA. Packaged in a 3-pin SOT-23 (TO-236-3) for tape and reel distribution.
Maxim MAX6800UR42D1+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.276V |
| Min Reset Threshold Voltage | 4.124V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.276V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Series | MAX6800, MAX6801, MAX6802 |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.124V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.