Supervisory circuit with a 4.3V threshold voltage, monitoring a single voltage. Features active-high reset with a 1ms timeout and totem-pole output. Operates from 0.7V to 5.5V supply with a low 5µA operating current. Housed in a 3-pin SOT-23 surface-mount package, this lead-free, RoHS-compliant component offers a maximum power dissipation of 320mW and an operating temperature range of -40°C to 125°C.
Maxim MAX6800UR43D1+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.377V |
| Min Reset Threshold Voltage | 4.223V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.377V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Series | MAX6800, MAX6801, MAX6802 |
| Threshold Voltage | 4.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.223V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.