The MAX6801UR29D2-T is an automotive temperature sensor with a maximum operating temperature of 125°C. It has a single function and a 3-pin SOT-23 package. The device operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 5V. It is designed for automotive applications and meets the requirements of the Temperature Grade: AUTOMOTIVE standard.
Sign in to ask questions about the Maxim MAX6801UR29D2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6801UR29D2-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.78 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6801UR29D2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.