Supervisory circuit for processor monitoring, featuring a fixed 3V reset threshold with a 2.946V undervoltage and 3.054V overvoltage threshold. This surface-mount integrated circuit operates from 0.7V to 5.5V, with a maximum power dissipation of 320mW and a wide operating temperature range of -40°C to 125°C. It provides an active-low, totem-pole output and a 20ms reset timeout. The component is lead-free, RoHS compliant, and supplied in a 3-pin SOT-23 package on tape and reel.
Maxim MAX6801UR30D2+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.054V |
| Min Reset Threshold Voltage | 2.946V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.054V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Series | MAX6800, MAX6801, MAX6802 |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.946V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.