Surface mount supervisory circuit with a 3V threshold voltage, monitoring a single voltage. Features active-low, totem-pole output with a 100ms reset timeout. Operates from 700mV to 5.5V supply, with reset thresholds at 2.946V (undervoltage) and 3.054V (overvoltage). Offers a low operating supply current of 5uA and a maximum power dissipation of 320mW. Suitable for applications requiring simple reset and power-on reset functionality, with a wide operating temperature range of -40°C to 125°C. Packaged in a 3-pin SOT-23 (TO-236-3) on tape and reel.
Maxim MAX6801UR30D3+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.054V |
| Min Reset Threshold Voltage | 2.946V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.054V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | MAX6800, MAX6801, MAX6802 |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.946V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.