The MAX6801UR31D2+T is a surface-mount supervisory circuit from Maxim, designed to monitor a single supply voltage. It features a totem-pole output and is RoHS compliant. The IC has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 320mW and has a maximum supply voltage of 5.5V and a minimum supply voltage of 700mV.
Maxim MAX6801UR31D2+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.135V |
| Min Reset Threshold Voltage | 3.025V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.135V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.025V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.