The MAX6801UR32D3+T is a simple reset/power-on reset IC with a threshold voltage of 3.2V and an overvoltage threshold of 3.258V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 320mW. The device is available in a TO-236-3 package and is RoHS compliant. It draws an operating supply current of 5uA and has a reset timeout of 100ms. The IC is suitable for use in applications requiring a simple reset or power-on reset function.
Maxim MAX6801UR32D3+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.258V |
| Min Reset Threshold Voltage | 3.142V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.258V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.142V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.