Surface mount supervisory circuit with a 4V reset threshold, monitoring a single voltage. Features active-low reset output with a 100ms timeout. Operates from 700mV to 5.5V supply, with a maximum power dissipation of 320mW. Suitable for temperatures from -40°C to 125°C, packaged in a 3-pin SOT-23 (TO-236-3) tape and reel.
Maxim MAX6801UR40D3+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.072V |
| Min Reset Threshold Voltage | 3.928V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.072V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | MAX6800, MAX6801, MAX6802 |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.928V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.