
Low-power supervisory circuit with a 4.5V threshold voltage, monitoring a single voltage. Features active-low, totem-pole output and a 1ms reset timeout. Operates from 700mV to 5.5V supply voltage with a typical 5uA operating current. Packaged in a TO-236-3 (SOT23-3) surface-mount package, this lead-free and RoHS-compliant component offers a maximum power dissipation of 320mW and operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6801UR45D1+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.581V |
| Min Reset Threshold Voltage | 4.419V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.581V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Series | MAX6800, MAX6801, MAX6802 |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.419V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6801UR45D1+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
