The MAX6801UR46D3-T is a single-function, 3-pin power management IC from Maxim. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The IC is packaged in a SOT-23, 3 PIN package, measuring 1.3mm in width and 2.92mm in length.
Maxim MAX6801UR46D3-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.78 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6801UR46D3-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.