
Low power supervisory circuit for microprocessor reset, featuring a single voltage monitoring channel with a threshold voltage of 2.93V. This surface mount IC operates from 1V to 5.5V, with a reset threshold range of 2.877V to 2.983V. It offers active low reset with a 100ms timeout and a low operating supply current of 5µA. The component is RoHS compliant, lead-free, and packaged in a TO-236-3 (SOT23-3) case, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6802UR29D3+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.983V |
| Min Reset Threshold Voltage | 2.877V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 2.983V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.877V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6802UR29D3+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
