The MAX6802UR30D3+T is a surface mount Simple Reset/Power-On Reset IC with a maximum operating temperature of 125°C and a maximum power dissipation of 320mW. It monitors a single voltage and has an overvoltage threshold of 3.054V. The IC is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Maxim MAX6802UR30D3+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.054V |
| Min Reset Threshold Voltage | 2.946V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 3.054V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | MAX6800, MAX6801, MAX6802 |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.946V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.