The MAX6802UR45D1+T is a simple reset/power-on reset IC designed for use in a variety of applications. It operates over a temperature range of -40°C to 125°C and can supply up to 320mW of power. The device is packaged in a TO-236-3 surface mount package and is lead free. It has a low operating supply current of 5uA and a reset timeout of 1ms. The MAX6802UR45D1+T is RoHS compliant and suitable for use in a range of industrial and commercial applications.
Maxim MAX6802UR45D1+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.581V |
| Min Reset Threshold Voltage | 4.419V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 4.581V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Series | MAX6800, MAX6801, MAX6802 |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.419V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.