The MAX6802UR46D3/V+T is a simple reset/power-on reset IC from Maxim, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 320mW. The device is available in a TO-236-3 package and is RoHS compliant. It features a threshold voltage of 4.63V and an operating supply current of 5uA. The IC is suitable for use in automotive systems that require a simple reset/power-on reset function.
Sign in to ask questions about the Maxim MAX6802UR46D3/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6802UR46D3/V+T technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6802UR46D3/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.