Surface mount supervisory circuit with a 2.63V threshold voltage, monitoring a single voltage. Features a 2.583V undervoltage threshold and a 2.677V overvoltage threshold. Operates from 700mV to 5.5V supply voltage with a low 5uA operating supply current. Reset output is active high with a 1ms timeout. Packaged in a 4-pin SOT-143 (TO-253-4) tape and reel.
Maxim MAX6803US26D1+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.677V |
| Min Reset Threshold Voltage | 2.583V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.677V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Series | MAX6803, MAX6804, MAX6805 |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.583V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.