The MAX6803US29D3-T is a single-chip voltage regulator with a nominal supply voltage of 5V and a maximum operating temperature of 125°C. It has a dual terminal position and is available in a 4-pin package. The device operates within a temperature range of -40°C to 125°C and is suitable for automotive applications. It has a single function and a single channel, with a JEDEC package code of R-PDSO-G4 and a width and length of 1.3mm and 2.92mm, respectively.
Sign in to ask questions about the Maxim MAX6803US29D3-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6803US29D3-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.78 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6803US29D3-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.