Surface mount supervisory circuit with a 3V threshold voltage, monitoring a single voltage. Features active-high reset with a 1ms reset timeout. Operates from 700mV to 5.5V supply voltage, with a maximum power dissipation of 320mW. Reset threshold voltage ranges from 2.946V to 3.054V, with undervoltage at 2.946V and overvoltage at 3.054V. Packaged in a 4-pin SOT-143 (TO-253-4) on tape and reel, this lead-free, RoHS compliant component offers a maximum operating temperature of 125°C.
Maxim MAX6803US30D1+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.054V |
| Min Reset Threshold Voltage | 2.946V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.054V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Series | MAX6803, MAX6804, MAX6805 |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.946V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.