Surface mount supervisory circuit featuring a 4.3V threshold voltage, with a reset threshold range of 4.223V to 4.377V. This power management IC operates from 700mV to 5.5V supply voltage and monitors a single voltage. It provides an active-low, totem-pole output with a 100ms reset timeout. The component is lead-free, RoHS compliant, and packaged in a 4-pin SOT-143 (TO-253-4) tape and reel.
Maxim MAX6804US43D3+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.377V |
| Min Reset Threshold Voltage | 4.223V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.377V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | MAX6803, MAX6804, MAX6805 |
| Threshold Voltage | 4.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.223V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.